Inductor RF Chip Wirewound 0.01uH 5% 250MHz 44Q-Factor Ceramic 1.4A 0.054Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
Chilisin HPH0603-10NJ-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 0.82 |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.054 |
| Rated Current-Max | 1.4 |
| Self Resonance Frequency | 4300 |
| Quality Factor-Min (at L-nom) | 44 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |