Inductor RF Chip Wirewound 0.012uH 3% 250MHz 40Q-Factor Ceramic 1.1A 0.088Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
Chilisin HPH0603-12NH-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.088Ohm |
| Minimum Quality Factor | 40(Typ) |
| Minimum Self Resonant Frequency | 4100M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.22mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |