Inductor RF Chip Wirewound 0.0033uH 3% 250MHz 36Q-Factor Ceramic 1.9A 0.034Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
Chilisin HPH0603-3N3H-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0033uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.9A |
| Max DC Resistance | 0.034Ohm |
| Minimum Quality Factor | 36(Typ) |
| Minimum Self Resonant Frequency | 9600M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.22mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |