This surface mount inductor from Chilisin features a general purpose design with a nominal inductance of 0.0051uH and a minimum quality factor of 38. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor has a maximum rated current of 1.7A and a self resonance frequency of 8900Hz. It is available in a 0604 package type with a package length of 1.6mm, package width of 1.12mm, and package height of 0.82mm.
Checking distributor stock and pricing after the page loads.
Chilisin HPH0603-5N1J-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 0.82 |
| Inductance-Nom (L) | 0.0051 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.042 |
| Rated Current-Max | 1.7 |
| Self Resonance Frequency | 8900 |
| Quality Factor-Min (at L-nom) | 38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |