This 0603-sized wirewound ceramic inductor features an inductance of 0.006uH with a tolerance of 3%. It can handle a maximum DC current of 1.7A and has a maximum DC resistance of 0.042 ohms. The inductor operates within a temperature range of -40 to 125 degrees Celsius and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Chilisin HPH0603-6N0H-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.006uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.7A |
| Max DC Resistance | 0.042Ohm |
| Minimum Quality Factor | 49(Typ) |
| Minimum Self Resonant Frequency | 6000M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.22mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |