The HPH0603-9N1H-N is a 0603-sized, surface mount wirewound inductor with a ceramic core material and 3% tolerance. It has an inductance of 0.0091uH and a maximum DC current rating of 1.4A. The device has a maximum DC resistance of 0.052 ohms and a minimum quality factor of 40 (typical). The inductor's self resonant frequency is 5.1GHz (typical). The component is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Chilisin HPH0603-9N1H-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0091uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.052Ohm |
| Minimum Quality Factor | 40(Typ) |
| Minimum Self Resonant Frequency | 5100M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.22mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |