The HPH0603-9N5H-N is a 0603-sized wirewound ceramic inductor from Chilisin with a nominal inductance of 0.0095uH and a tolerance of 3%. It has a maximum DC current rating of 1.4A and a maximum DC resistance of 0.054 ohms. The inductor is designed to operate over a temperature range of -40 to 125 degrees Celsius. It is a surface mount component with a case size of 0603 and dimensions of 1.8mm in length, 1.02mm in height, and 1.22mm in depth.
Checking distributor stock and pricing after the page loads.
Chilisin HPH0603-9N5H-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0095uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.054Ohm |
| Minimum Quality Factor | 42(Typ) |
| Minimum Self Resonant Frequency | 4900M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.22mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |