Power Choke Shielded/Molded Wirewound 0.33uH 20% 100KHz 6A 0.014Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6A |
| Maximum Saturation Current | 9A |
| Max DC Resistance | 0.014Ohm |
| Product Length | 4.3mm |
| Height | 1mm |
| Product Depth | 4.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |