The HPPC05030-R68M-Q8 is a shielded/molded wirewound power choke with an inductance of 0.68uH and a tolerance of 20%. It has a maximum DC current rating of 11A and a maximum saturation current of 18A. The device measures 5.75mm in length, 3mm in height, and 6.1mm in depth. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11A |
| Maximum Saturation Current | 18A |
| Max DC Resistance | 0.0063Ohm |
| Product Length | 5.75mm |
| Height | 3mm |
| Product Depth | 6.1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |