Power Choke Shielded/Molded Wirewound 0.36uH 20% 100KHz 23A 0.0026Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.36uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 23A |
| Maximum Saturation Current | 27A |
| Max DC Resistance | 0.0026Ohm |
| Product Length | 7mm |
| Height | 3mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |