Power Choke Shielded/Molded Wirewound 0.68uH 20% 100KHz 25A 0.0015Ohm DCR
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 11.3 |
| Tolerance | 20 |
| Package Width | 10.2 |
| Package Height | 3.8 |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0013 |
| Rated Current-Max | 37 |
| Series | HPPC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |