Inductor RF Chip Wirewound 0.027uH 10% 250MHz 24Q-Factor Ceramic 0.44A 0.5Ohm DCR 0201
Chilisin HQ0201-27NK-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.44A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 24 |
| Minimum Self Resonant Frequency | 3500MHz |
| Case Size | 0201 |
| Product Length | 0.68mm |
| Height | 0.5mm |
| Product Depth | 0.53mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.