The HQ0805-12NG-S is a 0805 surface mount fixed inductor from Chilisin with a wirewound ceramic core and 0.012uH inductance. It has a tolerance of 2% and a maximum DC current of 1.6A. The inductor's maximum DC resistance is 0.045 ohms and its minimum quality factor is 80. The component has a self-resonant frequency of 3000MHz and operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin HQ0805-12NG-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.045Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 3000MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.56mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HQ0805-12NG-S to view detailed technical specifications.
No datasheet is available for this part.