The HQ0805-16NJ-S is a surface mount fixed inductor from Chilisin with a ceramic core and wirewound technology. It has an inductance of 0.016uH and a tolerance of 5%. The inductor is rated for a maximum DC current of 1.5A and a maximum DC resistance of 0.06 ohms. It operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin HQ0805-16NJ-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.016uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 72 |
| Minimum Self Resonant Frequency | 2950MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.56mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HQ0805-16NJ-S to view detailed technical specifications.
No datasheet is available for this part.