The HQ0805-20NG-S is a surface mount fixed inductor from Chilisin, featuring a wirewound ceramic core. It has an inductance of 0.02uH with a tolerance of 2%. The inductor can handle a maximum DC current of 1.4A and has a maximum DC resistance of 0.055R. It also boasts a minimum quality factor of 70 and a minimum self resonant frequency of 2050MHz. The inductor is available in an 0805 case size and has dimensions of 2.29mm in length, 1.56mm in height, and 1.78mm in depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Chilisin HQ0805-20NG-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.02uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.055Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 2050MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.56mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HQ0805-20NG-S to view detailed technical specifications.
No datasheet is available for this part.