Inductor RF Chip Wirewound 0.02uH 10% 250MHz 70Q-Factor Ceramic 1.4A 0.055Ohm DCR 0805 T/R
Chilisin HQ0805-20NK-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.02uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.055Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 2050MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.56mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HQ0805-20NK-S to view detailed technical specifications.
No datasheet is available for this part.