Inductor RF Chip Wirewound 0.027uH 2% 250MHz 75Q-Factor Ceramic 1.3A 0.07Ohm DCR 0805 T/R
Chilisin HQ0805-27NG-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 2000MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.56mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HQ0805-27NG-S to view detailed technical specifications.
No datasheet is available for this part.