The HQ0805-27NJ-S is a surface mount inductor with a nominal inductance of 0.027uH and a tolerance of 5%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is designed for general purpose use and has a self resonance frequency of 2000kHz. Its DC resistance is 0.07 ohms and it has a minimum quality factor of 75 at its nominal inductance.
Chilisin HQ0805-27NJ-S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.29 |
| Tolerance | 5 |
| Package Width | 1.78 |
| Package Height | 1.56 |
| Inductance-Nom (L) | 0.027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.07 |
| Self Resonance Frequency | 2000 |
| Quality Factor-Min (at L-nom) | 75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin HQ0805-27NJ-S to view detailed technical specifications.
No datasheet is available for this part.