The HQ0805-2N5K-S is a surface mount fixed inductor from Chilisin. This 0805 wirewound ceramic inductor has an inductance of 0.0025uH with a tolerance of 10%. It can handle a maximum DC current of 1.6A and has a maximum DC resistance of 0.02R. The inductor also has a minimum quality factor of 80 and a minimum self resonant frequency of 6GHz. The inductor is rated for operation between -40°C and 125°C.
Chilisin HQ0805-2N5K-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0025uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.02Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.56mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HQ0805-2N5K-S to view detailed technical specifications.
No datasheet is available for this part.