The HQ0805-30NK-S is a surface mount fixed inductor from Chilisin, featuring a wirewound ceramic core and a 0.03uH inductance value with a 10% tolerance. It has a maximum DC current rating of 1.2A and a maximum DC resistance of 0.095 ohms. The inductor measures 2.29mm in length, 1.56mm in height, and 1.78mm in depth, with a case size of 0805. It operates over a temperature range of -40°C to 125°C.
Chilisin HQ0805-30NK-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.03uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.095Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1950MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.56mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HQ0805-30NK-S to view detailed technical specifications.
No datasheet is available for this part.