The HQ1008-22NG-S is a surface mount fixed inductor from Chilisin with a ceramic core and 2% tolerance. It has an inductance of 0.022uH and a maximum DC current of 1.4A. The inductor's maximum DC resistance is 0.07 ohms and its minimum quality factor is 62. The device is rated for operation between -40°C and 125°C.
Chilisin HQ1008-22NG-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 62 |
| Minimum Self Resonant Frequency | 2050MHz |
| Case Size | 1008 |
| Product Length | 2.96mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HQ1008-22NG-S to view detailed technical specifications.
No datasheet is available for this part.