The HQ1008-R27J-S is a wirewound ceramic inductor with a nominal inductance of 0.27uH and a tolerance of 5%. It has a maximum DC current rating of 0.9A and a maximum DC resistance of 0.5R. The inductor is available in a 1008 case size with a product length of 2.96mm, height of 2.1mm, and product depth of 2.79mm. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 650MHz |
| Case Size | 1008 |
| Product Length | 2.96mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |