The HQ1008-R33K-S is a 0.33uH wirewound fixed inductor from Chilisin with a ceramic core and 10% tolerance. It has a maximum DC current of 0.9A and a maximum DC resistance of 0.65 ohms. The inductor's minimum quality factor is 48 and its minimum self resonant frequency is 570MHz. It is designed for surface mount applications and operates over a temperature range of -40°C to 125°C.
Chilisin HQ1008-R33K-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 570MHz |
| Case Size | 1008 |
| Product Length | 2.96mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HQ1008-R33K-S to view detailed technical specifications.
No datasheet is available for this part.