This is a 0.22uH inductor with a 5% tolerance, constructed using wirewound technology and ceramic core material. It is designed for surface mount applications and has a case size of 0603. The inductor has a maximum DC current rating of 0.2A and a maximum DC resistance of 2.1 ohms. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Chilisin LCN0603T-R22J-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.