The LCN0603T-R27J-S is a general purpose inductor from Chilisin with a nominal inductance of 0.27uH and a DC resistance of 2.8ohm. It is designed for RF inductor applications and has a self resonance frequency of 900kHz. The inductor is available in a 0704 chip package and is RoHS compliant. It operates over a temperature range of -40 to 125 degrees Celsius and has a minimum quality factor of 24 at the nominal inductance. The inductor is not shielded and has a maximum rated current of 170mA.
Checking distributor stock and pricing after the page loads.
Chilisin LCN0603T-R27J-S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.8 |
| Rated Current-Max | 0.17 |
| Test Frequency | 100 |
| Self Resonance Frequency | 900 |
| Manufacturer Series | LCN |
| Quality Factor-Min (at L-nom) | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.