This is a general purpose inductor with a nominal inductance of 7.5uH and a DC resistance of 0.14Ohm. It is designed for use in RF applications and has a maximum operating temperature of 125C. The inductor is not shielded and has a self resonance frequency of 4500Hz. It is rated for a maximum current of 0.6A and is compliant with RoHS regulations.
Chilisin LCN0805T-7N5J-S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0075 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4500 |
| Manufacturer Series | LCN |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LCN0805T-7N5J-S to view detailed technical specifications.
No datasheet is available for this part.