This is a wirewound inductor with a ceramic core, featuring an inductance of 0.039uH and a tolerance of 2%. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.15R. The inductor is designed to operate at a test frequency of 50MHz. It has a minimum quality factor of 60 and a minimum self resonant frequency of 1500MHz. The inductor is available in a 1008 case size with a product length of 2.92mm, height of 2.1mm, and product depth of 2.79mm. It is rated to operate between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Chilisin LCN1008T-39NG-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |