This general purpose inductor from Chilisin has a nominal inductance of 0.056uH with a tolerance of 10%. It is designed for RF inductor applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is rated for a maximum current of 1A and has a self resonance frequency of 1300 MHz. It is available in a 2-pin dual ended package and is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
Chilisin LCN1008T-56NK-S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 1 |
| Test Frequency | 50 |
| Self Resonance Frequency | 1300 |
| Manufacturer Series | LCN |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |