This ceramic wirewound inductor is a surface mount component with a 1206 case size. It features a 0.015uH inductance value with a 5% tolerance and is tested at 100MHz. The inductor has a maximum DC current rating of 1A and a maximum DC resistance of 0.1R. It operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin LCN1206T-15NJ-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3200MHz |
| Case Size | 1206 |
| Product Length | 3.7mm |
| Height | 2.2mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LCN1206T-15NJ-S to view detailed technical specifications.
No datasheet is available for this part.