The LD0805-4R7K-N is a surface mount general purpose inductor with a nominal inductance of 4.7uH and a tolerance of 10%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The inductor is rated for a maximum current of 0.36A and has a self resonance frequency of 50 MHz. It is manufactured by Chilisin and has a package length of 2.4mm, a package width of 1.72mm, and a package height of 1.52mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 2.4 |
| Tolerance | 10 |
| Package Width | 1.72 |
| Package Height | 1.52 |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.47 |
| Rated Current-Max | 0.36 |
| Self Resonance Frequency | 50 |
| Manufacturer Series | LD |
| Quality Factor-Min (at L-nom) | 18 |
| Series | LD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |