Inductor RF Chip Wirewound 6.8uH 20% 7.96MHz 24Q-Factor Ferrite 0.29A 0.75Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 2.4 |
| Tolerance | 20 |
| Package Width | 1.72 |
| Package Height | 1.52 |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.75 |
| Rated Current-Max | 0.29 |
| Self Resonance Frequency | 60 |
| Manufacturer Series | LD |
| Quality Factor-Min (at L-nom) | 24 |
| Series | LD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |