Inductor RF Chip Wirewound 2.7uH 10% 2.5MHz 22Q-Factor Ferrite 0.9A 0.19Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.19(Typ)Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 59MHz |
| Case Size | 1008 |
| Product Length | 2.99mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |