This 4.7uH wirewound ferrite RF chip inductor has a tolerance of 10% and is designed for surface mount applications. The inductor's maximum DC current is 0.65A, and its maximum DC resistance is 0.435 ohms typ. The minimum quality factor is 27 typ, and the minimum self resonant frequency is 69 MHz. The inductor is rated for operation between -25°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.435(Typ)Ohm |
| Minimum Quality Factor | 27(Typ) |
| Minimum Self Resonant Frequency | 69MHz |
| Case Size | 1008 |
| Product Length | 2.99mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |