The LS0402-R10K-N is a 0402 ferrite wirewound inductor with an inductance of 0.1uH and a tolerance of 10%. It has a maximum DC current rating of 0.9A and a maximum DC resistance of 0.16R. The inductor has a minimum quality factor of 9 and a minimum self resonant frequency of 1400M. It is designed for surface mount applications and has a case size of 0402, a product length of 1.12mm, a height of 0.66mm, and a product depth of 0.65mm. The operating temperature range is from -25C to 105C.
Checking distributor stock and pricing after the page loads.
Chilisin LS0402-R10K-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 9 |
| Minimum Self Resonant Frequency | 1400MHz |
| Case Size | 0402 |
| Product Length | 1.12mm |
| Height | 0.66mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.