Inductor RF Chip Wirewound 0.14uH 5% 50MHz 11Q-Factor Ferrite 0.54A 0.26Ohm DCR 0402 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.14uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.54A |
| Max DC Resistance | 0.26Ohm |
| Minimum Quality Factor | 11(Typ) |
| Minimum Self Resonant Frequency | 1220MHz |
| Case Size | 0402 |
| Product Length | 1.12mm |
| Height | 0.66mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |