The Chilisin LS0402-R20J-N is a general purpose inductor with a nominal inductance of 0.2uH and a DC resistance of 0.44ohm. It has a self-resonance frequency of 1000Hz and a minimum quality factor of 11. The inductor is designed to operate within a temperature range of -25 to 105 degrees Celsius. It is a surface mount component with a package length of 1.02mm, width of 0.55mm, and height of 0.56mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 1.02 |
| Tolerance | 5 |
| Package Width | 0.55 |
| Package Height | 0.56 |
| Inductance-Nom (L) | 0.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.44 |
| Self Resonance Frequency | 1000 |
| Quality Factor-Min (at L-nom) | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |