This 0603 ferrite wirewound inductor has a nominal inductance of 2.7uH with a tolerance of 10%. It can handle a maximum DC current of 0.48A and has a maximum DC resistance of 1.5. The inductor's quality factor is a minimum of 17, and its self-resonant frequency is a minimum of 105M. It is designed for surface mount applications and can operate over a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.48A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 17(Typ) |
| Minimum Self Resonant Frequency | 105MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |