The LS0603-3R9J-N is a surface mount general purpose inductor from Chilisin with a nominal inductance of 3.9uH and a DC resistance of 1.6Ohm. It has a maximum rated current of 0.43A and operates within a temperature range of -25 to 105C. The inductor is packaged in a 0604 size with dimensions of 1.6mm in length, 1.1mm in width, and 0.9mm in height.
Chilisin LS0603-3R9J-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 1.1 |
| Package Height | 0.9 |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.6 |
| Rated Current-Max | 0.43 |
| Self Resonance Frequency | 80 |
| Quality Factor-Min (at L-nom) | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LS0603-3R9J-N to view detailed technical specifications.
No datasheet is available for this part.