The LS0603-R56J-N is a surface mount general purpose inductor with a nominal inductance of 0.56uH and a DC resistance of 0.44 ohms. It has a maximum rated current of 0.85A and a self resonance frequency of 600. The inductor is designed for surface mount applications and has a package height of 0.9mm and a width of 1.1mm. Operating temperature range is between -25 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 1.1 |
| Package Height | 0.9 |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.44 |
| Rated Current-Max | 0.85 |
| Self Resonance Frequency | 600 |
| Quality Factor-Min (at L-nom) | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |