The LS0805-3R3J-N is a surface mount fixed inductor from Chilisin with a nominal inductance of 3.3uH and a tolerance of 5%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The inductor is designed for general purpose applications and has a self-resonance frequency of 160 MHz. Its DC resistance is 1.45 ohms and the quality factor is at least 23. The inductor is available in a 0907 package type.
Sign in to ask questions about the Chilisin LS0805-3R3J-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Chilisin LS0805-3R3J-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 2.4 |
| Tolerance | 5 |
| Package Width | 1.72 |
| Package Height | 1.52 |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.45 |
| Rated Current-Max | 0.65 |
| Self Resonance Frequency | 160 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LS0805-3R3J-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.