The LS0805-4R7K-N is a surface mount ferrite wirewound inductor from Chilisin. It has a nominal inductance of 4.7uH with a tolerance of 10%. The inductor is designed to operate over a temperature range of -25 to 105 degrees Celsius. The maximum DC current rating is 53mA and the maximum DC resistance is 1.6 ohms.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.53A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 20(Typ) |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 0805 |
| Product Length | 2.4mm |
| Height | 1.52mm |
| Product Depth | 1.72mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |