The LS1008-120J-N is a wirewound ferrite inductor with a type RF chip design. It has a tolerance of 5% and an inductance of 12uH. The inductor's maximum DC current is 0.45A and its maximum DC resistance is 2.4R. The minimum quality factor is 40(Typ) and the minimum self resonant frequency is 80M. The inductor is available in a 1008 case size with a product length of 2.99, height of 2.2, and product depth of 2.5. It operates between -25°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 2.4Ohm |
| Minimum Quality Factor | 40(Typ) |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 1008 |
| Product Length | 2.99mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |