The LS1008-150J-N is a 15uH wirewound ferrite inductor from Chilisin. It has a tolerance of 5% and an inductance test frequency of 7.9MHz. The inductor can handle a maximum DC current of 0.45A and has a maximum DC resistance of 2.4 ohms. It is designed for surface mount applications and has a case size of 1008. The operating temperature range is -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 2.4Ohm |
| Minimum Quality Factor | 35(Typ) |
| Minimum Self Resonant Frequency | 38MHz |
| Case Size | 1008 |
| Product Length | 2.99mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |