Inductor RF Chip Wirewound 15uH 10% 7.9MHz 35Q-Factor Ferrite 0.45A 2.4Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 2.99 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 2.4 |
| Rated Current-Max | 0.45 |
| Self Resonance Frequency | 38 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |