Inductor RF Chip Wirewound 1.5uH 5% 7.9MHz 58Q-Factor Ferrite 1.2A 0.65Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 2.99 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.65 |
| Rated Current-Max | 1.2 |
| Self Resonance Frequency | 300 |
| Quality Factor-Min (at L-nom) | 58 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |