This 1.5uH inductor features a wirewound construction with a ferrite core material, offering a 10% tolerance. The device has a maximum DC current rating of 1.2A and a maximum DC resistance of 0.65 ohms. The inductor's self-resonant frequency is a minimum of 300MHz, and its quality factor is a minimum of 58 (typical). The device is available in a 1008 case size, with dimensions of 2.99mm in length, 2.2mm in height, and 2.5mm in depth. The inductor operates over a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 58(Typ) |
| Minimum Self Resonant Frequency | 300MHz |
| Case Size | 1008 |
| Product Length | 2.99mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |