This 1.8uH wirewound ferrite inductor features a 5% tolerance and can handle a maximum DC current of 1.05A. The device has a minimum quality factor of 54 (typical) and a minimum self-resonant frequency of 280MHz. It measures 2.99mm in length, 2.2mm in height, and 2.5mm in depth, with a case size of 1008. The inductor operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 1.05A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 54(Typ) |
| Minimum Self Resonant Frequency | 280MHz |
| Case Size | 1008 |
| Product Length | 2.99mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |