This 39uH wirewound ferrite RF chip inductor features a 5% tolerance and a maximum DC current of 0.17A. The inductor has a maximum DC resistance of 10 ohms and a minimum quality factor of 33 (typical). It operates over a temperature range of -25°C to 105°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 10Ohm |
| Minimum Quality Factor | 33(Typ) |
| Minimum Self Resonant Frequency | 26MHz |
| Case Size | 1008 |
| Product Length | 2.99mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |