The Chilisin LS1008-3R3K-N is a surface mount wirewound ferrite inductor with a nominal inductance of 3.3uH and a tolerance of 10%. It has a maximum DC current rating of 0.9A and a maximum DC resistance of 1.15. The inductor is designed to operate over a temperature range of -25 to 105 degrees Celsius. It is a fixed inductor with a case size of 1008 and dimensions of 2.99mm in length, 2.2mm in height, and 2.5mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 1.15Ohm |
| Minimum Quality Factor | 58(Typ) |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 1008 |
| Product Length | 2.99mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |