This ferrite wirewound inductor has a nominal inductance of 3.9uH with a tolerance of 5%. It can handle a maximum DC current of 0.85A and has a minimum quality factor of 37. The inductor's self resonant frequency is at least 170MHz. It is available in a 1008 case size with dimensions of 2.99mm length, 2.2mm height, and 2.5mm depth. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.85A |
| Max DC Resistance | 1.25Ohm |
| Minimum Quality Factor | 37(Typ) |
| Minimum Self Resonant Frequency | 170MHz |
| Case Size | 1008 |
| Product Length | 2.99mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |